Filter Your Search
1 - 6 of 6 results
|
SP334CT-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | DIFFERENTIAL | 2 | 2 | 120 ns | LINE TRANSCEIVER | YES | EIA-232; EIA-485 | 2 | 1.5 V | 3.2 mA | 200 ns | 50 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | EXAR CORP | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.39.00.01 | EXAR | ||||
|
SP334CT-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL | 2 | 2 | 120 ns | LINE TRANSCEIVER | YES | EIA-232; EIA-485 | 2 | 200 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.895 mm | 2.649 mm | 7.5 mm | SIPEX CORP | LEAD FREE, PLASTIC, SOIC-28 | unknown | EXAR | ||||||||||
|
SP334CT-L/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL | 2 | 2 | 120 ns | LINE TRANSCEIVER | YES | EIA-232; EIA-485 | 2 | 200 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXLINEAR INC | SOP, | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | |||||||||
|
SP334CT-L
MaxLinear Inc
|
Check for Price | Yes | Active | 5 V | DIFFERENTIAL | 2 | 2 | 120 ns | LINE TRANSCEIVER | YES | EIA-232; EIA-485 | 2 | 200 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | MAXLINEAR INC | SOP, | compliant | EAR99 | 8542.39.00.01 | MaxLinear, Inc. | |||||||||
|
SP334CT-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL | 2 | 2 | 120 ns | LINE TRANSCEIVER | YES | EIA-232; EIA-485 | 2 | 200 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 70 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.895 mm | 2.649 mm | 7.5 mm | SIPEX CORP | LEAD FREE, PLASTIC, SOIC-28 | unknown | EXAR | ||||||||||
|
SP334CT-L
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | DIFFERENTIAL | 2 | 2 | 120 ns | LINE TRANSCEIVER | YES | EIA-232; EIA-485 | 2 | 1.5 V | 3.2 mA | 200 ns | 50 mA | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | EXAR CORP | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.39.00.01 | EXAR |