Filter Your Search
1 - 4 of 4 results
|
SP3080EEN-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2.6 µs | LINE TRANSCEIVER | YES | EIA-485; TIA-485; TIA-422; EIA-422 | 1 | 200 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | EXAR CORP | ROHS COMPLIANT, MS-012AB, SOIC-14 | compliant | |||
|
SP3080EEN-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2.6 µs | LINE TRANSCEIVER | YES | EIA-485; TIA-485; TIA-422; EIA-422 | 1 | 200 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | SIPEX CORP | ROHS COMPLIANT, MS-012AB, SOIC-14 | unknown | EXAR | ||
|
SP3080EEN-L
Exar Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2.6 µs | LINE TRANSCEIVER | YES | EIA-485; TIA-485; TIA-422; EIA-422 | 1 | 200 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | SIPEX CORP | ROHS COMPLIANT, MS-012AB, SOIC-14 | unknown | EXAR | ||
|
SP3080EEN-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 2.6 µs | LINE TRANSCEIVER | YES | EIA-485; TIA-485; TIA-422; EIA-422 | 1 | 200 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | SIPEX CORP | ROHS COMPLIANT, MS-012AB, SOIC-14 | unknown |