Filter Your Search
1 - 8 of 8 results
|
SP26LV431CN-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | STANDARD | 4 | 18 ns | LINE DRIVER | BICMOS | YES | EIA-422 | 4 | 2 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | LEAD FREE, MO-012AC, SOIC-16 | unknown | EXAR | |||||||
|
SP26LV431CN-L/TR
Exar Corporation
|
Check for Price | Yes | Transferred | 3.3 V | STANDARD | 4 | 18 ns | LINE DRIVER | BICMOS | YES | EIA-422 | 4 | 2 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | EXAR CORP | ROHS COMPLIANT, MO-012AC, SOIC-16 | compliant | ||||||||
|
SP26LV431CN-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 3.3 V | STANDARD | 4 | 18 ns | LINE DRIVER | BICMOS | YES | EIA-422 | 4 | 2 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | LEAD FREE, MO-012AC, SOIC-16 | unknown | ||||||||
|
SP26LV431CN
Exar Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 4 | 18 ns | LINE DRIVER | BICMOS | YES | 2 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | EXAR CORP | SOP, SOP16,.25 | unknown | SOIC | 16 | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SP26LV431CN-L
Exar Corporation
|
Check for Price | Yes | Transferred | 3.3 V | STANDARD | 4 | 18 ns | LINE DRIVER | BICMOS | YES | EIA-422 | 4 | 2 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | EXAR CORP | ROHS COMPLIANT, MO-012AC, SOIC-16 | compliant | EXAR | |||||||
|
SP26LV431CN
Sipex Corporation
|
Check for Price | No | Obsolete | 3.3 V | STANDARD | 4 | 18 ns | LINE DRIVER | BICMOS | YES | EIA-422 | 4 | 2 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | SOP, SOP16,.25 | unknown | |||||||||
|
SP26LV431CN/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 3.3 V | STANDARD | 4 | 18 ns | LINE DRIVER | BICMOS | YES | EIA-422 | 4 | 2 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SIPEX CORP | SOP, SOP16,.25 | unknown | |||||||||
|
SP26LV431CN/TR
Exar Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 4 | 18 ns | LINE DRIVER | BICMOS | YES | 2 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | EXAR CORP | SOP, SOP16,.25 | unknown | SOIC | 16 | EAR99 | 8542.39.00.01 |