Filter Your Search
1 - 10 of 10 results
|
SP2209EEY/TR
Exar Corporation
|
Check for Price | No | No | Transferred | 12 V | SCHMITT TRIGGER | 6 | 10 | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH A 5V LOGIC SUPPLY | NO | EIA-232-F; TIA-232-F; V.24; V.28 | 6 | 10 V | 1.6 mA | 2 µs | 5 mA | 13.2 V | 10.8 V | YES | INDUSTRIAL | R-PDSO-G38 | Not Qualified | 1 | 85 °C | -40 °C | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | EXAR CORP | TSSOP | TSSOP, TSSOP38,.25,20 | 38 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
SP2209EEY-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 12 V | SCHMITT TRIGGER | 6 | 10 | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F; V.24; V.28 | 6 | 10 V | 1.6 mA | 2 µs | 5 mA | 13.2 V | 10.8 V | YES | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | EXAR CORP | LEAD FREE, TSSOP-38 | compliant | ||||||||
|
SP2209EEY
Exar Corporation
|
Check for Price | No | Obsolete | 12 V | SCHMITT TRIGGER | 6 | 10 | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH A 5V LOGIC SUPPLY | NO | EIA-232-F; TIA-232-F; V.24; V.28 | 6 | 10 V | 1.6 mA | 2 µs | 5 mA | 13.2 V | 10.8 V | YES | INDUSTRIAL | R-PDSO-G38 | Not Qualified | 1 | 85 °C | -40 °C | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | EXAR CORP | TSSOP | TSSOP, TSSOP38,.25,20 | 38 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
SP2209EEY-L/TR
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | SCHMITT TRIGGER | 6 | 10 | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F; V.24; V.28 | 6 | 10 V | 1.6 mA | 2 µs | 5 mA | 13.2 V | 10.8 V | YES | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | EXAR CORP | TSSOP | TSSOP, TSSOP38,.25,20 | 38 | compliant | EAR99 | 8542.39.00.01 | ||||
|
SP2209EEY-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 12 V | SCHMITT TRIGGER | 6 | 10 | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F; V.24; V.28 | 6 | 10 V | 1.6 mA | 2 µs | 5 mA | 13.2 V | 10.8 V | YES | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | SIPEX CORP | LEAD FREE, TSSOP-38 | unknown | ||||||||
|
SP2209EEY/TR
MaxLinear Inc
|
Check for Price | No | Obsolete | 12 V | SCHMITT TRIGGER | 6 | 10 | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH A 5V LOGIC SUPPLY | NO | EIA-232-F; TIA-232-F; V.24; V.28 | 6 | 2 µs | 13.2 V | 10.8 V | YES | INDUSTRIAL | R-PDSO-G38 | Not Qualified | 1 | 85 °C | -40 °C | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | MAXLINEAR INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SP2209EEY
Sipex Corporation
|
Check for Price | No | Transferred | 12 V | SCHMITT TRIGGER | 6 | 10 | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH A 5V LOGIC SUPPLY | NO | EIA-232-F; TIA-232-F; V.24; V.28 | 6 | 10 V | 1.6 mA | 2 µs | 5 mA | 13.2 V | 10.8 V | YES | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | SIPEX CORP | TSSOP-38 | unknown | ||||||||
|
SP2209EEY-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 12 V | SCHMITT TRIGGER | 6 | 10 | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F; V.24; V.28 | 6 | 2 µs | 13.2 V | 10.8 V | YES | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | SIPEX CORP | LEAD FREE, TSSOP-38 | unknown | |||||||||||
|
SP2209EEY/TR
Sipex Corporation
|
Check for Price | No | Transferred | 12 V | SCHMITT TRIGGER | 6 | 10 | LINE TRANSCEIVER | CMOS | CAN ALSO OPERATE WITH A 5V LOGIC SUPPLY | NO | EIA-232-F; TIA-232-F; V.24; V.28 | 6 | 2 µs | 13.2 V | 10.8 V | YES | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | SIPEX CORP | TSSOP-38 | unknown | |||||||||||
|
SP2209EEY-L/TR
MaxLinear Inc
|
Check for Price | Yes | Active | 12 V | SCHMITT TRIGGER | 6 | 10 | LINE TRANSCEIVER | CMOS | NO | EIA-232-F; TIA-232-F; V.24; V.28 | 6 | 2 µs | 13.2 V | 10.8 V | YES | INDUSTRIAL | R-PDSO-G38 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 9.7 mm | 1.1 mm | 4.4 mm | MAXLINEAR INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 |