Filter Your Search
1 - 4 of 4 results
|
SP207HBET-L/TR
Exar Corporation
|
Check for Price | Yes | Transferred | 5 V | 5 | CMOS | NO | 10 V | 3.2 mA | 10 mA | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | EXAR CORP | SOP, SOP28,.4 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SP207HBET-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.34 | 3 | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.895 mm | 2.649 mm | 7.5 mm | SIPEX CORP | LEAD FREE, PLASTIC, SOIC-28 | unknown | ||||||||||
|
SP207HBET-L/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 5 V | 5 | CMOS | NO | 10 V | 3.2 mA | 10 mA | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | MAXLINEAR INC | SOP, SOP28,.4 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SP207HBET
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 5 | 3 | LINE TRANSCEIVER | CMOS | 3 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232; V.34 | 3 | INVERTED | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.895 mm | 2.649 mm | 7.5 mm | SIPEX CORP | PLASTIC, SOIC-28 | unknown |