Filter Your Search
1 - 4 of 4 results
|
SP207HBEA-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.34 | 3 | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | SIPEX CORP | LEAD FREE, PLASTIC, SSOP-28 | unknown | |||||||||||
|
SP207HBEA
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 3-STATE | 5 | 3 | LINE TRANSCEIVER | CMOS | 3 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS | NO | EIA-232; V.34 | 3 | INVERTED | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 10.2 mm | 1.99 mm | 5.29 mm | SIPEX CORP | SSOP, | unknown | |||||||||
|
SP207HBEA-L/TR
MaxLinear Inc
|
Check for Price | Yes | Obsolete | 5 V | 5 | CMOS | NO | 10 V | 3.2 mA | 10 mA | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | MAXLINEAR INC | SSOP, SSOP28,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SP207HBEA-L/TR
Exar Corporation
|
Check for Price | Yes | Transferred | 5 V | 5 | CMOS | NO | 10 V | 3.2 mA | 10 mA | YES | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | EXAR CORP | SSOP, SSOP28,.3 | compliant | EAR99 | 8542.39.00.01 |