Parametric results for: sp207ca-l under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sp207cal
Select parts from the table below to compare.
Compare
Compare
SP207CA-L/TR
Sipex Corporation
Check for Price Yes Transferred 5 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER CMOS NO EIA-232; V.28 3 14 V 3.2 mA 10 mA YES COMMERCIAL R-PDSO-G24 Not Qualified e3 2 70 °C 260 40 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 8.2 mm 1.99 mm 5.29 mm SIPEX CORP LEAD FREE, SSOP-24 unknown
SP207CA-L
Exar Corporation
Check for Price Yes Obsolete 5 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER CMOS NO EIA-232; V.28 3 14 V 3.2 mA 10 mA YES COMMERCIAL R-PDSO-G24 Not Qualified e3 2 70 °C 260 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 8.2 mm 1.99 mm 5.29 mm SIPEX CORP LEAD FREE, SSOP-24 unknown
SP207CA-L/TR
Exar Corporation
Check for Price Yes Obsolete 5 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER CMOS NO EIA-232; V.28 3 14 V 3.2 mA 10 mA YES COMMERCIAL R-PDSO-G24 Not Qualified e3 2 70 °C 260 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 8.2 mm 1.99 mm 5.29 mm SIPEX CORP LEAD FREE, SSOP-24 unknown SSOP 24 EAR99 8542.39.00.01
SP207CA-L
Sipex Corporation
Check for Price Yes Transferred 5 V SCHMITT TRIGGER 5 3 LINE TRANSCEIVER CMOS NO EIA-232; V.28 3 14 V 3.2 mA 10 mA YES COMMERCIAL R-PDSO-G24 Not Qualified e3 2 70 °C 260 40 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 8.2 mm 1.99 mm 5.29 mm SIPEX CORP LEAD FREE, SSOP-24 unknown