Filter Your Search
1 - 6 of 6 results
|
SP207CA-L/TR
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 3 | 14 V | 3.2 mA | 10 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | SIPEX CORP | LEAD FREE, SSOP-24 | unknown | |||||||||
|
SP207CA
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | TOTEM-POLE | 5 | 3 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP | NO | EIA-232; V.28 | 3 | 14 V | 3.2 mA | INVERTED | 10 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 2 | 70 °C | 240 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | SIPEX CORP | SSOP, SSOP24,.3 | unknown | |||||||
|
SP207CA-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 3 | 14 V | 3.2 mA | 10 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 2 | 70 °C | 260 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | SIPEX CORP | LEAD FREE, SSOP-24 | unknown | ||||||||||
![]() |
SP207CA-L/TR
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 3 | 14 V | 3.2 mA | 10 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 2 | 70 °C | 260 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | SIPEX CORP | LEAD FREE, SSOP-24 | unknown | SSOP | 24 | EAR99 | 8542.39.00.01 | ||||||
|
SP207CA/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 3 | 14 V | 3.2 mA | 10 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 2 | 70 °C | 240 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | SIPEX CORP | SSOP, SSOP24,.3 | unknown | ||||||||||
|
SP207CA-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | SCHMITT TRIGGER | 5 | 3 | LINE TRANSCEIVER | CMOS | NO | EIA-232; V.28 | 3 | 14 V | 3.2 mA | 10 mA | YES | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 2 | 70 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 8.2 mm | 1.99 mm | 5.29 mm | SIPEX CORP | LEAD FREE, SSOP-24 | unknown |