Filter Your Search
1 - 1 of 1 results
|
SP1674BBN
Sipex Corporation
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0122 % | 12 | 100 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | 1 | BINARY, OFFSET BINARY | SAMPLE | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.334 mm | 36.035 mm | SIPEX CORP | 0.300 INCH, PLASTIC, DIP-28 | unknown | 8542.39.00.01 |