Parametric results for: sp1490eep under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: sp1490eep
Select parts from the table below to compare.
Compare
Compare
SP1490EEP
Sipex Corporation
Check for Price No Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 40 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 2 V 4 mA 50 ns 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.271 mm 5.334 mm 7.62 mm SIPEX CORP DIP, DIP8,.3 unknown
SP1490EEP-L
Rochester Electronics LLC
Check for Price Yes Active 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 40 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 50 ns 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T8 COMMERCIAL e3 NOT APPLICABLE 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 9.271 mm 5.334 mm 7.62 mm ROCHESTER ELECTRONICS LLC MS-001BA, PLASTIC, DIP-8 unknown DIP 8
SP1490EEP-L
Sipex Corporation
Check for Price Yes Obsolete 5 V DIFFERENTIAL SCHMITT TRIGGER 1 1 40 ns LINE TRANSCEIVER BICMOS YES EIA-422; EIA-485 1 50 ns 5.25 V 4.75 V NO INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 9.271 mm 5.334 mm 7.62 mm SIPEX CORP MS-001BA, PLASTIC, DIP-8 unknown
SP1490EEP-L
Exar Corporation
Check for Price Yes Yes Obsolete 5 V 1 LINE TRANSCEIVER BICMOS YES 1.5 V 4 mA 70 ns NO INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL EXAR CORP DIP, DIP8,.3 unknown DIP 8 EAR99 8542.39.00.01