Filter Your Search
1 - 10 of 30 results
|
SP1485ECN
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 50 ns | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.748 mm | 3.895 mm | SIPEX CORP | SOP, SOP8,.25 | unknown | ||||||||||
|
SP1485EMN-L
Exar Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 40 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 70 ns | 5.25 V | 4.75 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | MIL-STD-883 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.748 mm | 3.9 mm | EXAR CORP | SOP, SOP8,.25 | compliant | SOIC | 8 | EAR99 | 8542.39.00.01 | |||
|
SP1485ECP-L
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 50 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.5885 mm | 5.334 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | LEAD FREE, PLASTIC, DIP-8 | unknown | DIP | 8 | |||||||||
|
SP1485ECP
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 50 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.5885 mm | 5.334 mm | 7.62 mm | SIPEX CORP | DIP, DIP8,.3 | unknown | ||||||||||||
|
SP1485EEN
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 50 ns | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.748 mm | 3.895 mm | SIPEX CORP | SOP, SOP8,.25 | unknown | |||||||||
|
SP1485EEP-L
Exar Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 70 ns | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.588 mm | 5.334 mm | 7.62 mm | EXAR CORP | DIP, DIP8,.3 | unknown | DIP | 8 | EAR99 | 8542.39.00.01 | |||||||
|
SP1485EEP
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 50 ns | 5.25 V | 4.75 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.5885 mm | 5.334 mm | 7.62 mm | SIPEX CORP | DIP, DIP8,.3 | unknown | |||||||||||
|
SP1485EEN-L
Sipex Corporation
|
Check for Price | Yes | Transferred | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 1.5 V | 4 mA | 50 ns | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.748 mm | 3.895 mm | SIPEX CORP | LEAD FREE, PLASTIC, SOIC-8 | unknown | ||||||||
|
SP1485EMN-L/TR
Sipex Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 50 ns | 5.25 V | 4.75 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.748 mm | 3.895 mm | SIPEX CORP | SOP, | unknown | ||||||||||
|
SP1485EMN/TR
Sipex Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 30 ns | LINE TRANSCEIVER | BICMOS | YES | EIA-422; EIA-485 | 1 | 50 ns | 5.25 V | 4.75 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.748 mm | 3.895 mm | SIPEX CORP | SOP, | unknown |