Filter Your Search
1 - 4 of 4 results
|
SP12K21B
TE Connectivity
|
$7.8400 | Yes | Yes | Active | 2.21 kΩ | 0.1 % | 1.5 W | 2615 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 2 | RECTANGULAR PACKAGE | BAG, BULK | WRAPAROUND | 6.48mm x 3.81mm x 2.72mm | TE CONNECTIVITY LTD | , | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | ||||||||||
|
SP12K21BR
TE Connectivity
|
Check for Price | Yes | Active | 2.21 kΩ | 0.1 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||
|
SP12K21BT
TE Connectivity
|
Check for Price | Yes | Active | 2.21 kΩ | 0.1 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | 6.48mm x 3.81mm x 2.72mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||
|
SP12K21BL
TE Connectivity
|
Check for Price | Yes | Active | 2.21 kΩ | 0.1 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 58 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |