Filter Your Search
1 - 10 of 73 results
|
SP118R2ET
TE Connectivity
|
Check for Price | Yes | Active | 18.2 Ω | 3 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||
|
SP1182RJL
TE Connectivity
|
Check for Price | Yes | Active | 182 Ω | 5 % | 1.5 W | 2515 | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 58 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
PV10SP-1182-HB
RCD Components Inc
|
Check for Price | Obsolete | 11.8 kΩ | 3 % | 10 W | 6350 | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | 400 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 7.62 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
SP118R7FL
TE Connectivity
|
Check for Price | Yes | Active | 18.7 Ω | 1 % | 1.5 W | 2515 | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 58 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||||
|
PV10SP-1182-KB
RCD Components Inc
|
Check for Price | Active | 11.8 kΩ | 10 % | 10 W | 6350 | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 400 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 7.62 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
SP1187RCR
TE Connectivity
|
Check for Price | Yes | Active | 187 Ω | 0.25 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||
|
PV10SP-1181-GB
RCD Components Inc
|
Check for Price | Active | 1.18 kΩ | 2 % | 10 W | 6350 | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 400 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 7.62 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
SP118R7ET
TE Connectivity
|
Check for Price | Yes | Active | 18.7 Ω | 3 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | |||||||||
|
SP1182RJR
TE Connectivity
|
Check for Price | Yes | Active | 182 Ω | 5 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||
|
SP1182RDT
TE Connectivity
|
Check for Price | Yes | Active | 182 Ω | 0.5 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |