Filter Your Search
1 - 1 of 1 results
|
SP1102RCR
TE Connectivity
|
Check for Price | Yes | Active | 102 Ω | 0.25 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |