Filter Your Search
1 - 10 of 19 results
|
SP1102RDR
TE Connectivity
|
Check for Price | Yes | Active | 102 Ω | 0.5 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
SP1102RBR
TE Connectivity
|
Check for Price | Yes | Active | 102 Ω | 0.1 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
SP1102RBL
TE Connectivity
|
Check for Price | Yes | Active | 102 Ω | 0.1 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 58 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
PV10SP-1102-FBQ
RCD Components Inc
|
Check for Price | No | Active | 11 kΩ | 1 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | e0 | 220 °C | -55 °C | Fireproof | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | ||||||
|
SP1102RFT
TE Connectivity
|
Check for Price | Yes | Active | 102 Ω | 1 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
SP1102RFR
TE Connectivity
|
Check for Price | Yes | Active | 102 Ω | 1 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
SP1102RCR
TE Connectivity
|
Check for Price | Yes | Active | 102 Ω | 0.25 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||
|
SP1102RDL
TE Connectivity
|
Check for Price | Yes | Active | 102 Ω | 0.5 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 58 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
PV10SP-1102-JB
RCD Components Inc
|
Check for Price | Active | 11 kΩ | 5 % | 10 W | 6350 | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 400 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 7.62 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
SP1102RJT
TE Connectivity
|
Check for Price | Yes | Active | 102 Ω | 5 % | 1.5 W | 2515 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | YES | 58 V | 275 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |