Parametric results for: sp10115l7-19.99900 under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sp10115l71999900
Select parts from the table below to compare.
Compare
Compare
SP10115L7-19.99900
Sunny Electronics Corp
Check for Price Yes Contact Manufacturer 19.999 MHz 15 ppm 0.005 % 5 PPM/YEAR 80 Ω 12 pF L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) 105 °C PARALLEL - FUNDAMENTAL AEC-Q200; TS-16949; BULK 10 µW e4 -40 °C 105 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) SUNNY ELECTRONICS CORP unknown 8541.60.00.50
SP10115L7-19.99900-T&R
Sunny Electronics Corp
Check for Price Yes Contact Manufacturer 19.999 MHz 15 ppm 0.005 % 5 PPM/YEAR 80 Ω 12 pF L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) 105 °C PARALLEL - FUNDAMENTAL AEC-Q200; TS-16949; TR, 7 INCH 10 µW e4 -40 °C 105 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) SUNNY ELECTRONICS CORP unknown 8541.60.00.50