Parametric results for: sp1-2512/883 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sp12512883
Select parts from the table below to compare.
Compare
Compare
SP1-2512/883
Sipex Corporation
Check for Price No Obsolete 10 mV 60 V/us 250 nA 6 mA 74 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V -20 V 40 V/us 20 V MILITARY 12000 7500 R-CDIP-T14 Not Qualified 90 dB 125 °C -55 °C 14 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 22.352 mm SIPEX CORP MINI, CERAMIC, DIP-14 unknown