Filter Your Search
1 - 10 of 49 results
|
SP0720-100M5R0-7
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 55 mΩ | 20 % | NO | 7.96 MHz | 20 | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | PRINTED WIRING PIN | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
SP0720-102K1R0
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 10 % | 1 A | -20 °C | Cylindrical | Axial | 650 µm | 7 mm | 20 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
SP0720-101K2R0
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 10 % | 2 A | -20 °C | Cylindrical | Axial | 650 µm | 7 mm | 20 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
SP0720-1R0M7R0
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 7 mΩ | 20 % | NO | 7.96 MHz | 190 MHz | FERRITE | 20 | DC-DC CONVERTER | 1 | NO | e0 | 100 °C | -20 °C | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | PRINTED WIRING PIN | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
SP0720-150M4R0
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 74 mΩ | 20 % | NO | 2.52 MHz | 52 MHz | FERRITE | 20 | DC-DC CONVERTER | 1 | NO | e0 | 100 °C | -20 °C | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | PRINTED WIRING PIN | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
SP0720-4R7M6R0-7
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 25 mΩ | 20 % | NO | 7.96 MHz | 20 | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | PRINTED WIRING PIN | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
SP0720-470M1R5-7
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 390 mΩ | 20 % | NO | 2.52 MHz | 20 | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | PRINTED WIRING PIN | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
SP0720-220M3R5-7
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 110 mΩ | 20 % | NO | 2.52 MHz | 20 | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | PRINTED WIRING PIN | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
SP0720-220M5R0
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 20 % | 5 A | -20 °C | Cylindrical | Axial | 650 µm | 7 mm | 20 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
SP0720-1R0M6R0-7
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 13 mΩ | 20 % | NO | 7.96 MHz | 20 | HIGH CURRENT INDUCTOR | 1 | NO | e0 | 2 | TUBULAR PACKAGE | TIN LEAD | AXIAL | PRINTED WIRING PIN | TDK CORP | unknown | EAR99 | 8504.50.80.00 |