Filter Your Search
1 - 1 of 1 results
|
SP0305-391J-PF
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 390 µH | 12.6 Ω | 5 % | NO | 796 kHz | 95 mA | 2.8 MHz | 60 | RF INDUCTOR | 1 | NO | e3 | 80 °C | -20 °C | Epoxy Resin Coated | 2 | Axial | Bulk | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 500 µm | 27.5 mm | 3 mm | 6.5 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK |