Parametric results for: sp-11t, under Transient Suppressors

Filter Your Search

1 - 10 of 1,838 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: sp11
Select parts from the table below to compare.
Compare
Compare
SP1105S-01UTG
Littelfuse Inc
$0.0873 Yes Active CHIP CARRIER AVALANCHE YES AEC-Q101; IEC-61000-4-2, 4-4, 4-5 125 °C -40 °C 1 2 RECTANGULAR LITTELFUSE INC unknown EAR99 8541.10.00.50 LITTELFUSE 7.5 V 6 V 6.75 V 9.2 V SINGLE SILICON TRANS VOLTAGE SUPPRESSOR DIODE R-PBCC-N2 PLASTIC/EPOXY NOT SPECIFIED UNIDIRECTIONAL 5 V 1 µA 5 V NO LEAD BOTTOM NOT SPECIFIED
SP1112-01UTG
Littelfuse Inc
$0.1690 Yes Active CHIP CARRIER AVALANCHE YES AEC-Q101; IEC-61000-4-2, 4-4 125 °C -40 °C 1 2 RECTANGULAR LITTELFUSE INC unknown EAR99 8541.10.00.50 LITTELFUSE 13.3 V 26.5 V SINGLE SILICON TRANS VOLTAGE SUPPRESSOR DIODE R-PBCC-N2 PLASTIC/EPOXY NOT SPECIFIED UNIDIRECTIONAL 12 V 1 µA 12 V NO LEAD BOTTOM NOT SPECIFIED
SP1115-01UTG
Littelfuse Inc
$0.1690 Yes Active CHIP CARRIER AVALANCHE YES AEC-Q101; IEC-61000-4-2, 4-4 125 °C -40 °C 1 2 RECTANGULAR LITTELFUSE INC unknown EAR99 8541.10.00.50 LITTELFUSE 16.7 V 30.2 V SINGLE SILICON TRANS VOLTAGE SUPPRESSOR DIODE R-PBCC-N2 PLASTIC/EPOXY NOT SPECIFIED UNIDIRECTIONAL 15 V 1 µA 15 V NO LEAD BOTTOM NOT SPECIFIED
SP1124-01UTG
Littelfuse Inc
$0.2082 Yes Active CHIP CARRIER AVALANCHE YES AEC-Q101; IEC-61000-4-2, 4-4 125 °C -40 °C 1 2 RECTANGULAR LITTELFUSE INC unknown EAR99 8541.10.00.50 LITTELFUSE 26.7 V 44.7 V SINGLE SILICON TRANS VOLTAGE SUPPRESSOR DIODE R-PBCC-N2 PLASTIC/EPOXY NOT SPECIFIED UNIDIRECTIONAL 24 V 1 µA 24 V NO LEAD BOTTOM NOT SPECIFIED
SP1105-01UTG
Littelfuse Inc
$0.2442 Yes Obsolete CHIP CARRIER AVALANCHE YES AEC-Q101; IEC-61000-4-2, 4-4 125 °C -40 °C 1 2 RECTANGULAR LITTELFUSE INC unknown EAR99 8541.10.00.50 LITTELFUSE 6 V 10.9 V SINGLE SILICON TRANS VOLTAGE SUPPRESSOR DIODE R-PBCC-N2 PLASTIC/EPOXY NOT SPECIFIED UNIDIRECTIONAL 5 V 1 µA 5 V NO LEAD BOTTOM NOT SPECIFIED
SP1103C-01UTG
Littelfuse Inc
$0.3116 Yes Active CHIP CARRIER AVALANCHE YES AEC-Q101; IEC-61000-4-2, 4-4, 4-5 125 °C -40 °C 1 2 RECTANGULAR LITTELFUSE INC compliant EAR99 8541.10.00.50 LITTELFUSE 5 V 3.4 V SINGLE SILICON TRANS VOLTAGE SUPPRESSOR DIODE R-PBCC-N2 PLASTIC/EPOXY 260 BIDIRECTIONAL 3.3 V NO LEAD BOTTOM 40 R-PBCC-N2 720 W
SP116RC-PG
SPC Multicomp
$1.6250 Yes Contact Manufacturer SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.69.40.10 PHONO PLUG RCA MALE RND PIN-SKT LOCKING STRAIGHT PANEL ONE 1 1 SOLDER
SP110RET
TE Connectivity
$5.0100 Yes Yes Active 10 Ω 3 % 1.5 W 2515 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C YES 58 V 275 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 2.84 mm 6.48 mm 3.81 mm 6.48mm x 3.81mm x 2.72mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.80 TE Connectivity CHIP, ROHS COMPLIANT
SP11R0JT
TE Connectivity
$5.0100 Yes Yes Active 1 Ω 5 % 1.5 W 2515 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C YES 58 V 275 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 2.84 mm 6.48 mm 3.81 mm 6.48mm x 3.81mm x 2.72mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.80 TE Connectivity CHIP, ROHS COMPLIANT
SP11R5JT
TE Connectivity
$5.0100 Yes Yes Active 1.5 Ω 5 % 1.5 W 2515 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C YES 58 V 275 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 2.84 mm 6.48 mm 3.81 mm 6.48mm x 3.81mm x 2.72mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.80 TE Connectivity CHIP, ROHS COMPLIANT