Parametric results for: sot194 under Array/Network Resistors

Filter Your Search

1 - 10 of 39,258 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: sot1
Select parts from the table below to compare.
Compare
Compare
SOT-SOT143LF-00-B001-GB
TT Electronics Resistors
Check for Price Yes Obsolete 10 kΩ 2 % 100 mW 1105 SMT 250 ppm/°C ARRAY/NETWORK RESISTOR Series SOT-143 100 V e3 125 °C -55 °C Rectangular 4 RECTANGULAR PACKAGE Matte Tin (Sn) 990 µm 2.921 mm 1.295 mm TT ELECTRONICS PLC compliant EAR99
SOT143-01-B002-FFPB
TT Electronics Welwyn Components
Check for Price No No Obsolete 900 Ω 1 % 250 mW 0511 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR 100 mW 900 Ω DIVIDER 1 70 °C 9 kΩ YES 2 ppm/°C 100 V e0 125 °C -55 °C Chip 3 4 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) GULL WING 1 mm 2.92 mm 1.3 mm WELWYN COMPONENTS LTD compliant EAR99 SMT, 0511
SOT143-03-C010-JCPB
TT Electronics Resistors
Check for Price No Obsolete 5 % 250 mW 0511 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR 100 mW 10 kΩ ISOLATED 2 70 °C 2.1 kΩ YES 2 ppm/°C 100 V e0 125 °C -55 °C 1 4 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) GULL WING TT ELECTRONICS PLC compliant SOT
DSOT143-02-1620-1620-DK
TT Electronics Resistors
Check for Price Obsolete 0.5 % 250 mW 0304 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR 125 mW 162 Ω DIVIDER 2 70 °C 162 Ω YES 5 ppm/°C 100 V 150 °C -55 °C 1 4 RECTANGULAR PACKAGE TRAY ONE SURFACE TT ELECTRONICS PLC compliant EAR99 CHIP
DSOT143-02-2340-2340-DF
TT Electronics Resistors
Check for Price Obsolete 0.5 % 250 mW 0304 SURFACE MOUNT SMT 50 ppm/°C ARRAY/NETWORK RESISTOR 125 mW 234 Ω DIVIDER 2 70 °C 234 Ω YES 5 ppm/°C 100 V 150 °C -55 °C 1 4 RECTANGULAR PACKAGE TRAY ONE SURFACE TT ELECTRONICS PLC compliant EAR99 , 0304
DSOT143-03-1473-1473-FK
TT Electronics Resistors
Check for Price Obsolete 1 % 250 mW 0304 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR 125 mW 147 kΩ DIVIDER 2 70 °C 147 kΩ YES 2 ppm/°C 100 V 150 °C -55 °C 1 4 RECTANGULAR PACKAGE TRAY ONE SURFACE TT ELECTRONICS PLC compliant EAR99 CHIP
DSOT143-03-2551-2551-DG
TT Electronics Resistors
Check for Price Obsolete 0.5 % 250 mW 0304 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR 125 mW 2.55 kΩ DIVIDER 2 70 °C 2.55 kΩ YES 2 ppm/°C 100 V 150 °C -55 °C 1 4 RECTANGULAR PACKAGE TRAY ONE SURFACE TT ELECTRONICS PLC compliant EAR99 , 0304
SOT143-01-A009-GB
TT Electronics Resistors
Check for Price No No Obsolete 2 % 250 mW 0512 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR 100 mW 500 Ω DIVIDER 1 70 °C 30 kΩ YES 2 ppm/°C 100 V e0 125 °C -55 °C 3 4 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) GULL WING TT ELECTRONICS PLC compliant EAR99 SOT143
SOT14301-C009-KD
TT Electronics Resistors
Check for Price Yes Obsolete 10 kΩ 10 % 250 mW 1105 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR 100 mW 10 kΩ ISOLATED 2 70 °C 200 Ω YES 2 ppm/°C 100 V 125 °C -55 °C Chip 1 4 RECTANGULAR PACKAGE TR GULL WING 1 mm 2.92 mm 1.3 mm TT ELECTRONICS PLC compliant SOT, LEAD FREE
DSOT143-03-2003-2003-DF
TT Electronics Resistors
Check for Price Obsolete 0.5 % 250 mW 0304 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR 125 mW 200 kΩ DIVIDER 2 70 °C 200 kΩ YES 2 ppm/°C 100 V 150 °C -55 °C 1 4 RECTANGULAR PACKAGE TRAY ONE SURFACE TT ELECTRONICS PLC compliant EAR99 CHIP