Filter Your Search
1 - 2 of 2 results
|
SOT143-01-C020-FG
TT Electronics Resistors
|
Check for Price | Active | 60 kΩ | 1 % | 250 mW | 0511 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 60 kΩ | ISOLATED | 2 | 70 °C | 60 kΩ | YES | 2 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Chip | 1 | 4 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | GULL WING | 889 µm | 1.295 mm | 2.92 mm | TT ELECTRONICS PLC | SOT143, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.20 | ||
|
SOT143-01-C020-FGPB
TT Electronics Resistors
|
Check for Price | Active | 1 % | 250 mW | 0512 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 60 kΩ | ISOLATED | 3 | 70 °C | 60 kΩ | YES | 2 ppm/°C | 100 V | 125 °C | -55 °C | 1 | 4 | RECTANGULAR PACKAGE | TR | GULL WING | TT ELECTRONICS PLC | SOT143 | unknown | EAR99 |