Filter Your Search
1 - 10 of 250 results
|
SOT23-20K8-20K8DDI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 20.8 kΩ | 0.5 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-203R-203RDCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 203 Ω | 0.5 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-20R8-20R8CBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 20.8 Ω | 0.25 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-20R8-20R8CWI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 20.8 Ω | 0.25 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-200R-200RDGI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 200 Ω | 0.5 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-200R-200RDFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 200 Ω | 0.5 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-205R-205RBWI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 205 Ω | 0.1 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | |||
|
SOT23-20R5-20R5FDI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 20.5 Ω | 1 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||
|
SOT23-20R3-20R3DBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 20.3 Ω | 0.5 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | |||
|
SOT23-200R-200RCGI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 200 Ω | 0.25 % | 1105 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | DIVIDER | 100 V | 125 °C | -55 °C | Wire Bond | 3 | TR | 1.003 mm | 2.858 mm | 1.295 mm | TT ELECTRONICS PLC | unknown | EAR99 |