Filter Your Search
1 - 1 of 1 results
|
SON-NS4BLF-07-4590-DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 459 Ω | 0.5 % | 400 mW | 1520 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 459 Ω | BUSSED | 1 | 70 °C | 459 Ω | YES | 5 ppm/°C | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 7 | 8 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 |