Filter Your Search
1 - 1 of 1 results
|
SON-N998LF-07-2872-FD
TT Electronics Resistors
|
Check for Price | Yes | Active | 28.7 kΩ | 1 % | 800 mW | 2140 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 28.7 kΩ | BUSSED | 1 | 70 °C | 28.7 kΩ | YES | 5 ppm/°C | 50 V | e3 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 15 | 16 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 5.334 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 |