Parametric results for: somc1403330rgdc under Array/Network Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: somc1403330rgdc
Select parts from the table below to compare.
Compare
Compare
SOMC1403330RGDC
Vishay Dale
Check for Price Buy No No Active 330 Ω 2 % 1.125 W 2239 SURFACE MOUNT SOIC 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 160 mW 330 Ω ISOLATED 7 70 °C 330 Ω YES 50 ppm/°C 50 V e0 150 °C -55 °C Rectangular 1 14 RECTANGULAR PACKAGE Tube Tin/Lead (Sn/Pb) GULL WING 2.03 mm 9.91 mm 5.59 mm VISHAY INTERTECHNOLOGY INC SMT, 3922 compliant EAR99 8533.21.00.20
SOMC1403330RGDC
Vishay Intertechnologies
Check for Price Buy No Active 330 Ω 2 % 1.125 W 2239 SURFACE MOUNT SOIC 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 160 mW 330 Ω ISOLATED 7 70 °C 330 Ω YES 50 ppm/°C 50 V e0 150 °C -55 °C Rectangular 1 14 RECTANGULAR PACKAGE Tube Tin/Lead (Sn/Pb) GULL WING 2.03 mm 9.91 mm 5.59 mm VISHAY INTERTECHNOLOGY INC DIP not_compliant EAR99 8533.21.00.20 Vishay