Parametric results for: somc1403200rfdc under Array/Network Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: somc1403200rfdc
Select parts from the table below to compare.
Compare
Compare
SOMC1403200RFDC
Vishay Intertechnologies
Check for Price No Active 200 Ω 1 % 1.125 W 2239 SURFACE MOUNT SOIC 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 160 mW 200 Ω ISOLATED 7 70 °C 200 Ω YES 50 ppm/°C 50 V e0 150 °C -55 °C Rectangular 1 14 RECTANGULAR PACKAGE Tube Tin/Lead (Sn/Pb) GULL WING 2.03 mm 9.91 mm 5.59 mm VISHAY INTERTECHNOLOGY INC DIP not_compliant EAR99 8533.21.00.20 Vishay
SOMC1403200RFDC
Vishay Dale
Check for Price No No Active 200 Ω 1 % 1.125 W 2239 SURFACE MOUNT SOIC 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 160 mW 200 Ω ISOLATED 7 70 °C 200 Ω YES 50 ppm/°C 50 V e0 150 °C -55 °C Rectangular 1 14 RECTANGULAR PACKAGE Tube Tin/Lead (Sn/Pb) GULL WING 2.03 mm 9.91 mm 5.59 mm VISHAY INTERTECHNOLOGY INC SMT, 3922 compliant EAR99 8533.21.00.20 Vishay
SOMC1403200RFDC13
Vishay Intertechnologies
Check for Price No Active 200 Ω 1 % 160 mW 3922 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM ISOLATED 50 V e0 150 °C -55 °C Molded Case 14 Tube Tin/Lead (Sn/Pb) 2.03 mm 9.91 mm 5.59 mm VISHAY INTERTECHNOLOGY INC compliant EAR99