Parametric results for: sogc2046dc under Array/Network Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sogc2046dc
Select parts from the table below to compare.
Compare
Compare
SOGC2046DC
Vishay Dale
Check for Price Buy No No Active 330 Ω 2 % 2 W 5429 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 100 mW 150 Ω TERMINATOR 9 70 °C 330 Ω YES 50 ppm/°C 50 V e0 150 °C -55 °C Molded Case 3 20 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn/Pb) GULL WING 2.54 mm 13.72 mm 7.49 mm VISHAY INTERTECHNOLOGY INC DIP, 5429 compliant EAR99 8533.21.00.10
SOGC2046DC
Vishay Intertechnologies
Check for Price Buy No Active 330 Ω 2 % 2 W 5429 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 100 mW 150 Ω TERMINATOR 9 70 °C 330 Ω YES 50 ppm/°C 50 V e0 150 °C -55 °C Molded Case 3 20 RECTANGULAR PACKAGE TUBE Tin/Lead (Sn/Pb) GULL WING 2.54 mm 13.72 mm 7.49 mm VISHAY INTERTECHNOLOGY INC DIP compliant
SOGC2046DCA1
Vishay Dale
Check for Price Buy Active unknown