Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
SNVA411LHS
C&K
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Switch Function
|
Switch Action
|
Switch Type
|
Contact (DC) Max Rating R Load
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Sealing
|
Surface Mount
|
Terminal Finish
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Obsolete | 100 mA | 32 V | SP5T | MOMENTARY-TACTILE | NAVIGATOR SWITCH | .1A@32VDC | e4 | -30 °C | 70 °C | SURFACE MOUNT-STRAIGHT | IP52 | NO | Silver (Ag) | SOLDER | 9.9 mm | 2 mm | 11.3 mm | C & K COMPONENTS INC | HALOGEN AND LEAD FREE | unknown | EAR99 | 8536.50.90.33 |
|
SNVA411LHS
C&K
|
Check for Price Buy | Yes | Obsolete | 100 mA | 32 V | SP5T | MOMENTARY-TACTILE | NAVIGATOR SWITCH | .1A@32VDC | e4 | -30 °C | 70 °C | SURFACE MOUNT-STRAIGHT | IP52 | NO | Silver (Ag) | SOLDER | 9.9 mm | 2 mm | 11.3 mm | C & K COMPONENTS INC | HALOGEN AND LEAD FREE | unknown | EAR99 | 8536.50.90.33 |