Filter Your Search
1 - 10 of 105 results
|
SNMPW031507DFSMSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||
|
SNMPW031507D1JKS00
Wima
|
Check for Price | Yes | Active | 150 nF | 3 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Chassis Mount | Tray | NO | TIN | LUG | 26 mm | 41.5 mm | 15 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | |||
|
SNMPW031507D3IJSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||
|
SNMPW031507D4AJSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||
|
SNMPW031507DMSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||
|
SNMPW031507D3IMSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||
|
SNMPW031507DB8MSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||
|
SNMPW031507D1AMSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||
|
SNMPW031507DD2MS00
Wima
|
Check for Price | Yes | Active | 150 nF | 3 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | TRAY | NO | Tin (Sn) | 37.5 mm | WIRE | 26 mm | 41.5 mm | 15 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||
|
SNMPW031507D3PMSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 |