Filter Your Search
1 - 10 of 189 results
|
SNMPO142007I2EKS00
Wima
|
Check for Price | Yes | Active | 2 µF | 1 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | 100 °C | -55 °C | 2 | Chassis Mount | TRAY | NO | TIN | LUG | 46 mm | 41.5 mm | 31 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | ||||
|
SNMPO142007I2HMSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||
|
SNMPO142007IKSSD0
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||
|
SNMPO142007I3LKSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||
|
SNMPO142007I1KKS00
Wima
|
Check for Price | Yes | Active | 2 µF | 1 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | 100 °C | -55 °C | 2 | Chassis Mount | TRAY | NO | TIN | LUG | 46 mm | 41.5 mm | 31 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | ||||
|
SNMPO142007ID2JSSD
Wima
|
Check for Price | Yes | Active | 2 µF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | TRAY | NO | TIN | 38.5 mm | WIRE | 46 mm | 41.5 mm | 31 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | ||
|
SNMPO142007I5AKSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||||||
|
SNMPO142007ID2MS00
Wima
|
Check for Price | Yes | Active | 2 µF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | TRAY | NO | Tin (Sn) | 37.5 mm | WIRE | 46 mm | 41.5 mm | 31 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.70 | ||
|
SNMPO142007I3LKS00
Wima
|
Check for Price | Yes | Active | 2 µF | 1 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Chassis Mount | TRAY | NO | TIN | LUG | 46 mm | 41.5 mm | 31 mm | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00 | |||
|
SNMPO142007I1HJSSD
Wima
|
Check for Price | Yes | Active | FILM CAPACITOR | e3 | 2 | Tin (Sn) | WIMA GMBH & CO KG | , | compliant | EAR99 | 8532.25.00.80 |