Filter Your Search
1 - 1 of 1 results
|
SNJ55LBC173FK
Texas Instruments
|
$41.8030 | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 4 | 4 | 35 ns | LINE RECEIVER | BICMOS | V.11; EIA-422-A; EIA-423-A; EIA-485 | 4 | 16 mA | 35 ns | 11 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.03 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 |