Filter Your Search
1 - 2 of 2 results
|
SNJ55183W
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | GATED | TOTEM-POLE | 2 | 16 ns | LINE DRIVER | BIPOLAR | YES | 120 µA | GENERAL PURPOSE | 2 | 1.3 V | COMPLEMENTARY | 36 mA | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | DFP | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 9.21 mm | 2.03 mm | 6.29 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SNJ55183WR
Texas Instruments
|
Check for Price | Obsolete | 5 V | GATED | TOTEM-POLE | 2 | 16 ns | LINE DRIVER | BIPOLAR | YES | GENERAL PURPOSE | 2 | COMPLEMENTARY | 36 mA | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 9.21 mm | 2.03 mm | 6.29 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 14 | unknown | EAR99 | 8542.39.00.01 |