Filter Your Search
1 - 2 of 2 results
|
SNJ55107AW
Texas Instruments
|
$19.4115 | Yes | No | Active | 5 V | 5 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE RECEIVER | BIPOLAR | ADDITIONAL COMMON STROBE INPUT | NO | 75 A | GENERAL PURPOSE | -5 V | 2 | 16 mA | TRUE | 25 ns | 30 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DFP | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 9.21 mm | 2.03 mm | 6.29 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SNJ55107AW
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | DIFFERENTIAL | 2 | LINE RECEIVER | BIPOLAR | ADDITIONAL COMMON STROBE INPUT | GENERAL PURPOSE | 2 | 25 ns | 5.5 V | 4.5 V | YES | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 9.21 mm | 2.03 mm | 6.29 mm | ROCHESTER ELECTRONICS LLC | DFP | DFP, | 14 | unknown | EAR99 | 8542.39.00.01 |