Filter Your Search
1 - 3 of 3 results
|
SNJ54S64J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.5 ns | 1 | 11 | NO | DIP | 15 pF | S | AND-OR-INVERT GATE | TTL | 16 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SNJ54S64J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 5.5 ns | 5.5 ns | 1 | 11 | NO | DIP | 15 pF | NO | S | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | -400 µA | 16 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | EAR99 | ||||
|
SNJ54S64J
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 5.5 ns | 1 | 11 | NO | DIP | S | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 |