Parametric results for: snj54s195fk under Shift Registers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: snj54s195fk
Select parts from the table below to compare.
Compare
Compare
SNJ54S195FK
Texas Instruments
Check for Price No No Obsolete 5 V 16.5 ns 1 4 YES QCCN 15 pF RIGHT POSITIVE EDGE S PARALLEL IN PARALLEL OUT TTL COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT 70 MHz TRUE 99 mA 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-PRF-38535 NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC CERAMIC, LCC-20 20 not_compliant 8542.39.00.01
SNJ54S195FK
Rochester Electronics LLC
Check for Price No No Contact Manufacturer 5 V 16.5 ns 1 4 YES QCCN RIGHT POSITIVE EDGE S PARALLEL IN PARALLEL OUT TTL COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT 70 MHz TRUE 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER TIN LEAD NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm ROCHESTER ELECTRONICS LLC QLCC CERAMIC, LCC-20 20 unknown 8542.39.00.01