Filter Your Search
1 - 1 of 1 results
|
SNJ54LVTH16374WD
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 6.2 ns | 5.6 ns | 2 | 8 | YES | DFP | 160 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVT | BUS DRIVER | BICMOS | 48 mA | 2 | TRUE | 5 mA | 3.6 V | 2.7 V | MILITARY | R-GDFP-F48 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TUBE | FLAT | 635 µm | DUAL | 3.05 mm | 9.655 mm | 15.875 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL48,.4,25 | 48 | not_compliant | EAR99 | 8542.39.00.01 |