Filter Your Search
1 - 1 of 1 results
|
SNJ54LVT241FK
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 5.4 ns | 4.7 ns | 2 | 4 | YES | QCCN | 50 pF | 3-STATE | LVT | BUS DRIVER | BICMOS | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 48 mA | 2 | TRUE | 15 mA | 3.6 V | 2.7 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 |