Parametric results for: snj54lvt16374wd under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: snj54lvt16374wd
Select parts from the table below to compare.
Compare
Compare
SNJ54LVT16374WD
Rochester Electronics LLC
Check for Price No Active 3.3 V 7.5 ns 2 8 YES DFP 3-STATE LVT BUS DRIVER BICMOS TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DE... more 2 TRUE 3.6 V 2.7 V MILITARY R-GDFP-F48 COMMERCIAL e0 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 48 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK TIN LEAD FLAT 635 µm DUAL 3.05 mm 9.652 mm 15.748 mm ROCHESTER ELECTRONICS LLC DFP 0.380 INCH, 0.635 MM PITCH, FINE PITCH, CERAMIC, FP-48 48 unknown
SNJ54LVT16374WD
Texas Instruments
Check for Price No No Obsolete 3.3 V 7.5 ns 6.9 ns 2 8 YES DFP 150 MHz 50 pF POSITIVE EDGE 3-STATE LVT BUS DRIVER BICMOS TYP VOLP < 0.8V @ VCC = 3.3V, TA = 25 DE... more 48 mA 2 TRUE 5 mA 3.6 V 2.7 V MILITARY R-GDFP-F48 Not Qualified 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 48 CERAMIC, GLASS-SEALED FL48,.4,25 RECTANGULAR FLATPACK FLAT 635 µm DUAL 3.05 mm 9.652 mm 15.748 mm TEXAS INSTRUMENTS INC DFP 0.380 INCH, 0.635 MM PITCH, FINE PITCH, CERAMIC, FP-48 48 not_compliant 8542.39.00.01