Filter Your Search
1 - 3 of 3 results
|
SNJ54LS379W
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 27 ns | 1 | 4 | YES | DFP | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 30 MHz | COMPLEMENTARY | 15 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-16 | 16 | not_compliant | 8542.39.00.01 | ||
|
SNJ54LS379W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | 4 | YES | DFP | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 30 MHz | COMPLEMENTARY | 15 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||||
|
SNJ54LS379W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 27 ns | 1 | 4 | YES | DFP | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | WITH HOLD MODE | 30 MHz | COMPLEMENTARY | 15 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 |