Filter Your Search
1 - 3 of 3 results
|
SNJ54LS298W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | YES | DFP | 15 pF | LS | MULTIPLEXER | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 21 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||
|
SNJ54LS298W
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 1 | YES | DFP | 15 pF | LS | MULTIPLEXER | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 21 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | not_compliant | 8542.39.00.01 | DFP | 16 | ||
|
SNJ54LS298W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | YES | DFP | 15 pF | LS | MULTIPLEXER | TTL | FOUR 2:1 MUX FOLLOWED BY REGISTER | 21 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 |