Parametric results for: snj54ls279afk under FF/Latches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: snj54ls279afk
Select parts from the table below to compare.
Compare
Compare
SNJ54LS279AFK
Texas Instruments
Check for Price Yes No Active 5 V 27 ns 22 ns 4 2 YES QCCN 15 pF NO LOW LEVEL LS R-S LATCH TTL WITH DUAL S INPUT FOR TWO FUNCTIONS 4 mA TRUE 7 mA 5.25 V 4.75 V MILITARY S-CQCC-N20 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, METAL-SEALED COFIRED LCC20,.35SQ SQUARE CHIP CARRIER TUBE TIN LEAD NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC CERAMIC, LCC-20 20 not_compliant EAR99 8542.39.00.01