Parametric results for: snj54ls194aw under Shift Registers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: snj54ls194aw
Select parts from the table below to compare.
Compare
Compare
SNJ54LS194AW-10
Texas Instruments
Check for Price Buy Obsolete 5 V 26 ns 1 4 YES DFP 15 pF BIDIRECTIONAL POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL HOLD MODE 36 MHz TRUE 23 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.73 mm 10.2 mm TEXAS INSTRUMENTS INC DFP, unknown 8542.39.00.01
SNJ54LS194AW
Texas Instruments
Check for Price Buy No No Obsolete 5 V 26 ns 1 4 YES DFP 25 MHz 15 pF BIDIRECTIONAL POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL HOLD MODE 25 MHz TRUE 23 mA 5.5 V 4.5 V MILITARY R-CDFP-F16 Not Qualified 125 °C -55 °C MIL-PRF-38535 16 CERAMIC, METAL-SEALED COFIRED FL16,.3 RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.73 mm 10.2 mm TEXAS INSTRUMENTS INC CERAMIC, DFP-16 not_compliant 8542.39.00.01 DFP 16
SNJ54LS194AW-00
Texas Instruments
Check for Price Buy Obsolete 5 V 26 ns 1 4 YES DFP 15 pF BIDIRECTIONAL POSITIVE EDGE LS PARALLEL IN PARALLEL OUT TTL HOLD MODE 36 MHz TRUE 23 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.03 mm 6.73 mm 10.2 mm TEXAS INSTRUMENTS INC DFP, unknown 8542.39.00.01