Filter Your Search
1 - 1 of 1 results
|
SNJ54LS169BFK
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 25 ns | 40 ns | 1 | 4 | YES | QCCN | 20 MHz | 45 pF | BIDIRECTIONAL | POSITIVE EDGE | LS | BINARY COUNTER | TTL | TCO OUTPUT | 20 MHz | 24 mA | SYNCHRONOUS | 45 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 |