Parametric results for: snj54ls157fk under Multiplexer/Demultiplexers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: snj54ls157fk
Select parts from the table below to compare.
Compare
Compare
SNJ54LS157FK
Texas Instruments
Check for Price Yes No Active 5 V 14 ns 14 ns 4 2 1 YES HQCCN 15 pF LS MULTIPLEXER TTL 4 mA TRUE 16 mA 5.5 V 4.5 V MILITARY S-GQCC-N20 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, GLASS-SEALED LCC20,.35SQ SQUARE CHIP CARRIER, HEAT SINK/SLUG TUBE Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC CERAMIC, LCC-20 20 not_compliant EAR99 8542.39.00.01