Filter Your Search
1 - 2 of 2 results
![]() |
SNJ54HCT652W
Texas Instruments
|
Check for Price | Obsolete | 5 V | 80 ns | 41 ns | 1 | 8 | YES | DFP | 150 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, METAL-SEALED COFIRED | FL24,.4 | RECTANGULAR | FLATPACK | TUBE | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.085 mm | 14.355 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL24,.4 | 24 | unknown | 8542.39.00.01 | ||
![]() |
SNJ54HCT652WR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 80 ns | 1 | 8 | YES | DFP | 150 pF | 3-STATE | HCT | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.085 mm | 14.355 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 24 | unknown | 8542.39.00.01 |