Filter Your Search
1 - 3 of 3 results
|
SNJ54HCT240W
Texas Instruments
|
Check for Price | Obsolete | 5 V | 63 ns | 37 ns | 2 | 4 | YES | DFP | 150 pF | 3-STATE | HCT | BUS DRIVER | CMOS | ENABLE LOW | 6 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | unknown | 8542.39.00.01 | ||
|
SNJ54HCT240WR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 63 ns | 2 | 4 | YES | DFP | 150 pF | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||
|
SNJ54HCT240W
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 63 ns | 2 | 4 | YES | DFP | 3-STATE | HCT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 |