Filter Your Search
1 - 3 of 3 results
|
SNJ54HCT04WR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 6 | 1 | YES | DFP | 50 pF | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 14 | unknown | 8542.39.00.01 | |||||||
|
SNJ54HCT04W
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 30 ns | 6 | 1 | YES | DFP | 50 pF | NO | HCT | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | unknown | 8542.39.00.01 | ||
|
SNJ54HCT04W
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 6 | 1 | YES | DFP | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 |