Filter Your Search
1 - 9 of 9 results
|
SNJ54HCT04J
Texas Instruments
|
$15.0999 | Yes | No | Active | 5 V | 30 ns | 30 ns | 6 | 1 | NO | DIP | 50 pF | NO | HCT | INVERTER | CMOS | 4 mA | 20 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.67 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SNJ54HCT04FK
Texas Instruments
|
$18.4770 | Yes | No | Active | 5 V | 30 ns | 30 ns | 6 | 1 | YES | QCCN | 50 pF | NO | HCT | INVERTER | CMOS | 4 mA | 20 µA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SNJ54HCT04J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 6 | 1 | NO | DIP | 50 pF | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SNJ54HCT04W
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 30 ns | 6 | 1 | YES | DFP | 50 pF | NO | HCT | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||||
|
SNJ54HCT04WR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 6 | 1 | YES | DFP | 50 pF | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
SNJ54HCT04FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 6 | 1 | YES | QCCN | 50 pF | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SNJ54HCT04J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 30 ns | 6 | 1 | NO | DIP | 50 pF | NO | HCT | INVERTER | CMOS | 4 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
SNJ54HCT04W
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 6 | 1 | YES | DFP | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SNJ54HCT04FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 6 | 1 | YES | QCCN | 50 pF | HCT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 |