Filter Your Search
1 - 1 of 1 results
|
SNJ54HC573AJ
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 335 ns | 53 ns | 8 | 8 | NO | DIP | 150 pF | 3-STATE | HC/UH | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 7.8 mA | 2 | TRUE | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |